Power Field-Effect Transistor, 40A I(D), 1100V, 0.26ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, PLUS264, 3 PIN
Checking distributor stock and pricing after the page loads.
Littelfuse IXFB40N110P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |