Power Field-Effect Transistor, 10A I(D), 800V, 1.1ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AA, TO-247, 3 PIN
Checking distributor stock and pricing after the page loads.
Littelfuse IXFH10N80P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |