N-Channel Power MOSFET featuring 800V drain-source voltage and 44A continuous drain current. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor offers a low on-resistance of 0.19 ohms. Designed for high-power applications, it operates across a wide temperature range from -55°C to 150°C. The component utilizes a 3-terminal TO-264AA package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-264AA |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |