Power Field-Effect Transistor, 106A I(D), 200V, 0.02ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, MINIBLOC-4
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |