N-Channel Power MOSFET, 1000V breakdown voltage, 27A continuous drain current, and 0.32 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a MINIBLOC-4 package with four terminals, including an upper terminal position. Designed for high-power applications, it operates up to a maximum temperature of 150°C.
Littelfuse IXFN32N100P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.