Power Field-Effect Transistor, 70A I(D), 600V, 0.08ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, MINIBLOC, 4 PIN
Littelfuse IXFN70N60Q2 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.