N-Channel Power MOSFET, 500V drain-source voltage, 66A continuous drain current, and 0.065 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a MINIBLOC-4 package with four terminals, all positioned at the upper end. Maximum operating temperature reaches 150°C.
Littelfuse IXFN80N50P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 4 |
| Terminal Position | UPPER |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.