
This device is an N-channel enhancement-mode power MOSFET rated for 100 V drain-to-source voltage and 180 A continuous drain current at case temperature. It uses TrenchT2 and HiPerFET technology to achieve a maximum on-resistance of 6 mOhm at 10 V gate drive and 50 A drain current. The transistor is avalanche rated and includes a fast intrinsic rectifier, with maximum power dissipation of 480 W at 25°C case temperature. It is supplied in a through-hole TO-220-3/TO-220AB package and operates over a -55°C to 175°C junction temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse IXFP180N10T2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse IXFP180N10T2 technical specifications.
| FET Type | N-Channel |
| Technology | MOSFET |
| Drain to Source Voltage (Vdss) | 100V |
| Continuous Drain Current (Id) @ 25°C | 180A |
| Drive Voltage | 10V |
| Rds On (Max) @ Id, Vgs | 6mOhm |
| Threshold Voltage Vgs(th) Max | 4V |
| Gate Charge (Qg) Max | 185nC |
| Gate-Source Voltage (Max) | ±20V |
| Input Capacitance (Ciss) Max | 10500pF |
| Power Dissipation (Max) | 480W |
| Operating Junction Temperature | -55 to 175°C |
| Mounting Type | Through Hole |
| Supplier Device Package | TO-220-3 |
| Package / Case | TO-220-3 |
| Pulsed Drain Current (Idm) | 450A |
| Forward Transconductance (gfs) | 50 typ, 88 maxS |
| Output Capacitance (Coss) | 945pF |
| Reverse Transfer Capacitance (Crss) | 100pF |
| Thermal Resistance Junction-to-Case | 0.31°C/W |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse IXFP180N10T2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.