N-Channel Power MOSFET, 300V drain-source voltage, 70A continuous drain current, and 0.026 ohm on-resistance. This single-element silicon Metal-Oxide-Semiconductor Field-Effect Transistor features a plastic ISOPLUS247 package with 3 terminals. Maximum operating temperature reaches 150°C.
Littelfuse IXFR140N30P technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.