Power Field-Effect Transistor, 21A I(D), 900V, 0.23ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, PLASTIC, ISOPLUS247, 3 PIN
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |