Insulated Gate Bipolar Transistor, 16A I(C), 1700V V(BR)CES, N-Channel, TO-247AD, PLASTIC PACKAGE-3
Littelfuse IXGH16N170A technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247AD |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.