High-performance N-channel Power MOSFET designed for demanding applications. Features a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. This three-terminal device utilizes a single terminal position and is housed in a TO-247 JEDEC package. The single element construction ensures efficient power switching.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | SINGLE |
| JEDEC Package Code | TO-247 |
| Number of Elements | 1 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |