
FUS 300V F/A CLASS T 250A
Checking distributor stock and pricing after the page loads.
Littelfuse JLLN250.X technical specifications.
| Current Rating | 250A |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® JLLN |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |