Fuse Class J Slow Blow Acting 3A 600V Holder Cartridge 20.6 X 57.2mm CSA/UL
Checking distributor stock and pricing after the page loads.
Littelfuse JTD003 technical specifications.
| Current Rating | 3A |
| Type | Class J |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.