Fuse Class J Slow Blow Acting 250A 600V Bolt Tap 54 X 85.7mm CSA/UL
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse JTD0250ID datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse JTD0250ID technical specifications.
| Mounting | Bolt |
| Fuse Size (mm) | 54 X 85.7 |
| Number of Terminals | 2 |
| Product Length (mm) | 85.7 |
| Product Diameter (mm) | 54 |
| Termination Style | Tap |
| Current Rating | 250A |
| Type | Class J |
| Voltage Rating | 600V |
| Acting | Slow Blow |
| Cage Code | 75915 |
| EU RoHS | No |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Littelfuse JTD0250ID to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.