
The K0900S is a surface mount DIAC from Littelfuse with a current rating of 1A and a hold current of 150mA. It is packaged in a DO-214 case and is lead free. The device is rated for operation between -40°C and 125°C and is RoHS compliant. The K0900S is available in bulk packaging with a quantity of 5000 units.
Sign in to ask questions about the Littelfuse K0900S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse K0900S technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K0900S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
