
The K1300GRP DIAC from Littelfuse features a DO-15 package, with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A, hold current of 150mA, and is RoHS compliant. The device is packaged in tape and reel quantities of 5000 and is suitable for through hole mounting.
Sign in to ask questions about the Littelfuse K1300GRP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse K1300GRP technical specifications.
| Package/Case | DO-15 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1300GRP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
