
The K1300S is a surface mount DIAC from Littelfuse with a current rating of 1A and a maximum operating temperature of 125°C. It is packaged in a DO-214 package and is lead free. The device is RoHS compliant and has a minimum operating temperature of -40°C. It is rated for a maximum output current of 1A and has a hold current of 150mA. The K1300S is available in a quantity of 5000 pieces in bulk packaging.
Sign in to ask questions about the Littelfuse K1300S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse K1300S technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1300S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
