
The K1500S DIAC from Littelfuse is a 1A current rating device with a hold current of 150mA. It features a DO-214 package and is lead free. The device operates within a temperature range of -40°C to 125°C. It is RoHS compliant and available in bulk packaging with 5000 units per package.
Littelfuse K1500S technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K1500S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
