SIDAC Diode 140V 1A(RMS) 20A 2-Pin DO-15X Bulk
Littelfuse K1800G technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -40 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Littelfuse K1800G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.