
This SIDAC diode offers 180V repetitive peak reverse and forward blocking voltage with an RMS on-state current of 1A and a surge current rating of 20A. Featuring a 2-pin TO-92 through-hole package with formed leads, it operates within a temperature range of -40°C to 125°C. The plastic header style package measures 4.73mm(Max) in length, 3.68mm(Max) in width, and 4.98mm(Max) in height, with a 2.67mm(Max) pin pitch. It exhibits a peak on-state voltage of 1.5V at 1A and a maximum holding current of 150mA.
Littelfuse K2200E70RP3 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.73(Max) |
| Package Width (mm) | 3.68(Max) |
| Package Height (mm) | 4.98(Max) |
| Pin Pitch (mm) | 2.67(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Jedec | TO-92 |
| Repetitive Peak Reverse Voltage | 180(Min)V |
| Repetitive Peak Forward Blocking Voltage | 180(Min)V |
| RMS On-State Current | 1A |
| Surge Current Rating | 20A |
| Maximum Holding Current | 150mA |
| Peak On-State Voltage | 1.5@1AV |
| Repetitive Peak Off-State Current | 0.005mA |
| Maximum Rate of Rise of On-State Current | 150A/us |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Operating Junction Temperature | -40 to 125°C |
| Cage Code | 75915 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8541300080 |
| Schedule B | 8541300080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Littelfuse K2200E70RP3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.