
The K2400S DIAC from Littelfuse is a lead-free device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 1A and a hold current of 150mA. The device is packaged in a DO-214 package and is available in bulk quantities of 5000. The K2400S is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Littelfuse K2400S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse K2400S technical specifications.
| Package/Case | DO-214 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2400S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
