
The Littelfuse K2500F1 is a 3-contact DIAC with a current rating of 1A and hold current of 150mA. It is packaged in a TO-226-2 case and is lead-free. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. The K2500F1 is available in bulk packaging with 500 units per package.
Littelfuse K2500F1 technical specifications.
| Package/Case | TO-226-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Contacts | 3 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2500F1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
