
The K2500F2 thyristor is a discrete semiconductor device with a current rating of 1A and a maximum operating temperature of 125°C. It is packaged in a TO-226-2 case and is lead free. The device has a hold current of 150mA and a maximum output current of 1A. It can operate within a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Littelfuse K2500F2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-226-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2500F2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
