The K2500F23 is a 1A flange mount DIAC from Littelfuse, packaged in a TO-226-2 case. It operates over a temperature range of -40°C to 125°C and is compliant with lead-free standards. This component is suitable for applications requiring high current handling and reliability.
Littelfuse K2500F23 technical specifications.
| Package/Case | TO-226-2 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2500F23 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.