
The K2500GH DIAC from Littelfuse is a 1A current rating device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a DO-15 case and is available in quantities of 1000 per bulk packaging. The device is RoHS compliant and suitable for use in applications requiring a high current rating. The K2500GH is a discrete semiconductor device, specifically a DIAC, designed for use in thyristor applications.
Sign in to ask questions about the Littelfuse K2500GH datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse K2500GH technical specifications.
| Package/Case | DO-15 |
| Current Rating | 1A |
| Hold Current | 150mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2500GH to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
