SIDAC Diode 200V 1A(RMS) 20A 2-Pin DO-15 Bulk
Littelfuse K2501GL technical specifications.
| Package/Case | DO-15 |
| Hold Current | 30mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse K2501GL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.