Fuse Class CC Slow Blow Acting 8A 600V Holder Cartridge Melf 10.3 X 38.1mm CSA
Checking distributor stock and pricing after the page loads.
| Current Rating | 8A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Slow Blow |
| Package/Case | Melf |
| Number of Terminals | 2 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |