Fuse Class CC Fast Acting 0.8A 600V Holder Cartridge 38.1 X 10.3mm CSA
Checking distributor stock and pricing after the page loads.
| Current Rating | 0.8A |
| Type | Class CC |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |