
Fuse Midget Fast Acting 3A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Sign in to ask questions about the Littelfuse KLK003 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse KLK003 technical specifications.
| Diameter | 406um |
| Fuse Current | 3A |
| Length | 38.1mm |
| Reach SVHC Compliant | No |
| Series | KLK |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLK003 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.