
The KLK010 fuse features a current rating of 10A and a maximum operating temperature of 125°C. It has a diameter of 406um and a length of 38.1mm. The fuse is rated for 600V AC and 500V DC, with a resistance of 12.8mR. It is available in a package quantity of 10 and is suitable for use in applications with a minimum operating temperature of -55°C.
Sign in to ask questions about the Littelfuse KLK010 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse KLK010 technical specifications.
| Current Rating | 10A |
| Diameter | 406um |
| Fuse Current | 10A |
| Fuse Size | 10.31 X 38.1mm |
| Length | 38.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 600V |
| Package Quantity | 10 |
| Reach SVHC Compliant | Unknown |
| Resistance | 12.8mR |
| Series | KLK |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLK010 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.