Fuse Midget Fast Acting 15A 600V Holder Cartridge 10.31 X 38.1mm CE/CSA/UL
Checking distributor stock and pricing after the page loads.
| Current Rating | 15A |
| Type | Midget |
| Voltage Rating | 600V |
| Termination Style | Cartridge |
| Acting | Fast |
| Number of Terminals | 2 |
| Typical Cold Resistance | 0.0073Ohm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |