Fuse Midget Fast Acting 0.125A 600V Holder Cartridge Melf 10 X 38mm CE/CSA/UL
Littelfuse KLKD.125T technical specifications.
| Current Rating | 125mA |
| DC Cold Resistance | 65R |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | POWR-GARD® KLKD |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
No datasheet is available for this part.