The POWR-GARD KLKR fuse holder is a 600V AC rated electrical component with a DC rated voltage of 300V. It has a current rating of 1A and is packaged in bulk. The holder is designed for use with POWR-GARD KLKR fuses and is approved for use in UL, CSA, and CE applications. It has a length of 1.5 inches and is mounted using a holder. The POWR-GARD KLKR fuse holder is suitable for general use in circuit protection applications.
Littelfuse KLKR001.TS technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 1A |
| Length | 1.5inch |
| Mount | Holder |
| Packaging | Bulk |
| Series | POWR-GARD® KLKR |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
No datasheet is available for this part.