
The POWR-GARD KLNR series fuse is a holder mount device with a current rating of 110A and a DC rated voltage of 125V. It is approved for use in UL, CSA, and CE applications. The fuse is packaged in bulk and has a length of 7.126 inches.
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, CE |
| Current Rating | 110A |
| Length | 7.126inch |
| Mount | Holder |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD® KLNR |
| Type | Electrical |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
