Fus 600V T/D Class L 5000A
Checking distributor stock and pricing after the page loads.
Littelfuse KLPC5000X technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 5kA |
| Length | 4inch |
| Mount | Bolt |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | POWR-GARD®, POWR-PRO® KLPC |
| Type | Electrical |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 480V |
| RoHS | Not Compliant |