Fuse Class RK1 Fast Acting 1A 600V Holder Cartridge T/R CSA/UL
Sign in to ask questions about the Littelfuse KLSR001.T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse KLSR001.T technical specifications.
| Current Rating | 1A |
| Mount | Holder |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® KLSR |
| Termination | Clip |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse KLSR001.T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
