NTC Thermistor, 10000ohm, Surface Mount, RADIAL LEADED, ROHS COMPLIANT
Littelfuse KT103G2 technical specifications.
| Max Operating Temperature | 135 |
| Number of Terminals | 2 |
| Min Operating Temperature | -80 |
| Tolerance | 0.1 |
| Terminal Placement | RADIAL |
| Resistance | 10000 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.