
The POWR-GARD L15S 100V 600A Bolt Mount Fuse is a high-current electrical fuse designed for bolt mount applications. It features a current rating of 600A and a voltage rating of 100V DC. The fuse is approved for use in CSA, CE, and UR environments. It is available in bulk packaging with a package quantity of 5 units. The fuse measures 1.252 inches in length and is designed for use in general applications.
Littelfuse L15S600.V technical specifications.
| Approvals | CSA, CE, UR |
| Current Rating | 600A |
| Length | 1.252inch |
| Mount | Bolt |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | POWR-GARD® L15S |
| Type | Electrical |
| Voltage Rating (AC) | 150V |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.