The L2004L5 is a thyristor TRIAC from Littelfuse with a current rating of 4A and a DC rated voltage of 200V. It is packaged in a TO-220-3 package and is designed for through hole mounting. The device is RoHS compliant and has a maximum operating temperature of 110°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Littelfuse L2004L5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L2004L5 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L2004L5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
