
The L2004V3 is a thyristor TRIAC from Littelfuse, packaged in a TO-251-3 through hole package. It has a current rating of 4A and a hold current of 5mA. The device is RoHS compliant and lead free. Operating temperature range is -40°C to 110°C.
Sign in to ask questions about the Littelfuse L2004V3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L2004V3 technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 4A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L2004V3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
