
The L2006V8 is a TRIAC from Littelfuse with a current rating of 6A and a DC rated voltage of 200V. It is packaged in a TO-251-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant, with an operating temperature range of -40°C to 110°C.
Sign in to ask questions about the Littelfuse L2006V8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L2006V8 technical specifications.
| Package/Case | TO-251-3 |
| Current Rating | 6A |
| Hold Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RMS Current (Irms) | 6A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L2006V8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.