
1 Amp bi-directional solid state switch series is designed for AC switching and phase control applications such as motor speed and temperature modulation controls, lighting controls, and static switching relays.
Sign in to ask questions about the Littelfuse L201E3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L201E3 technical specifications.
| Package/Case | TO-92 |
| Current Rating | 1A |
| Hold Current | 5mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
| ECCN | EAR99 |
Download the complete datasheet for Littelfuse L201E3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
