
The L2N5 is a surface mount TRIAC with a DC rated voltage of 200V and an RMS current rating of 1A. It operates within a temperature range of -40°C to 110°C. The device is lead free and RoHS compliant. It is available in bulk packaging with 5000 units per package.
Sign in to ask questions about the Littelfuse L2N5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L2N5 technical specifications.
| Current Rating | 1A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Bulk |
| RMS Current (Irms) | 1A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 200V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L2N5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.