FUSE BLOCK CART 480V 30A CHASSIS
Sign in to ask questions about the Littelfuse L30030G3PQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L30030G3PQ technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Fuse Size | 0.394 Dia x 1.625 L (10mm x 41.28mm) |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 3 |
| Number of Poles | 3 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | L300 |
| Termination | Screw |
| Voltage | 480V |
| Voltage Rating | 480V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L30030G3PQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.