
The L4004L558 is a TRIAC from Littelfuse with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 4A and a hold current of 10mA. The device is packaged in a TO-220-3 package and is available in bulk quantities. The L4004L558 is lead free and RoHS compliant.
Sign in to ask questions about the Littelfuse L4004L558 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L4004L558 technical specifications.
| Package/Case | TO-220-3 |
| Current Rating | 4A |
| Hold Current | 10mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RMS Current (Irms) | 4A |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4004L558 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
