Littelfuse L4989-COIL technical specifications.
| Type | Test Coil |
| Switch Type | Reed Switch |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Littelfuse L4989-COIL to view detailed technical specifications.
No datasheet is available for this part.