
The L4X5RP Triac from Littelfuse is a surface mount device with a maximum operating temperature of 110°C and a minimum operating temperature of -40°C. It has a current rating of 800mA and a hold current of 10mA. The device is packaged in a small outline R-PDSO-C3 package and is RoHS compliant. It can handle a DC rated voltage of 400V and has an RMS current of 800mA.
Littelfuse L4X5RP technical specifications.
| Current Rating | 800mA |
| Hold Current | 10mA |
| Max Operating Temperature | 110°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RMS Current (Irms) | 800mA |
| RoHS Compliant | Yes |
| DC Rated Voltage | 400V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L4X5RP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.