
Fuse Very Fast Acting 60A 500V Bolt Tap 20.6 X 41.3mm CE/CSA
Checking distributor stock and pricing after the page loads.
Littelfuse L50S060.T technical specifications.
| Current Rating | 60A |
| Mount | Bolt |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | POWR-GARD® L50S |
| Voltage Rating (AC) | 500V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
No datasheet is available for this part.
