
Chassis mount fuse block for general circuit protection, rated for 600V AC/DC and 30A. Features a single circuit and pole with screw termination for copper alloy contacts plated in tin. Constructed from UL94 V-0 rated thermoplastic, this illuminated fuse block accommodates 10mm x 38mm fuses and is UL and CSA approved.
Sign in to ask questions about the Littelfuse L60030M1SQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Littelfuse L60030M1SQ technical specifications.
| Approvals | UL, CSA |
| Package/Case | 600 |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 76.2mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.394 Dia x 1.496 L (10mm x 38mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.89mm |
| Material | Thermoplastic |
| Mount | Chassis Mount, DIN Rail |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | L600 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse L60030M1SQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.